
KPT5-3/8 | |
|---|---|
DigiKey Part Number | 4393-KPT5-3/8-ND |
Manufacturer | |
Manufacturer Product Number | KPT5-3/8 |
Description | TAPE MASKING AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.42000 | $88.42 |
| 10 | $68.17600 | $681.76 |
| 25 | $61.86960 | $1,546.74 |
| 50 | $57.64180 | $2,882.09 |
| 100 | $53.83080 | $5,383.08 |
| 250 | $49.36340 | $12,340.85 |
| Unit Price without GST: | $88.42000 |
|---|---|
| Unit Price with GST: | $97.26200 |

