


RMCF0805FT4K75 | |
|---|---|
DigiKey Part Number | RMCF0805FT4K75TR-ND - Tape & Reel (TR) RMCF0805FT4K75CT-ND - Cut Tape (CT) RMCF0805FT4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT4K75 |
Description | RES 4.75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT4K75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02880 | $0.72 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01880 | $1.88 |
| 250 | $0.01460 | $3.65 |
| 500 | $0.01216 | $6.08 |
| 1,000 | $0.01029 | $10.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00734 | $36.70 |
| 10,000 | $0.00649 | $64.90 |
| 15,000 | $0.00608 | $91.20 |
| 25,000 | $0.00563 | $140.75 |
| 35,000 | $0.00537 | $187.95 |
| 50,000 | $0.00513 | $256.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


