
K3-14ND01 180 | |
|---|---|
DigiKey Part Number | 5015-K3-14ND01180-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-14ND01 180 |
Description | CONTACTOR 14A N/C AUX 180AC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 14 A 180VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-14ND01 180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 180VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 14 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.18000 | $104.18 |
| 10 | $92.77000 | $927.70 |
| 25 | $88.58000 | $2,214.50 |
| 50 | $85.53480 | $4,276.74 |
| 100 | $82.59190 | $8,259.19 |
| Unit Price without GST: | $104.18000 |
|---|---|
| Unit Price with GST: | $114.59800 |


