
BTB05-03S80D | |
|---|---|
DigiKey Part Number | 2277-BTB05-03S80D-ND |
Manufacturer | |
Manufacturer Product Number | BTB05-03S80D |
Description | DC DC CONVERTER 3.3V 2.6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 2.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.80000 | $29.80 |
| 5 | $28.69800 | $143.49 |
| 10 | $28.23300 | $282.33 |
| 40 | $27.32375 | $1,092.95 |
| 80 | $26.87925 | $2,150.34 |
| 120 | $26.62233 | $3,194.68 |
| 280 | $26.09286 | $7,306.00 |
| 520 | $25.71223 | $13,370.36 |
| Unit Price without GST: | $29.80000 |
|---|---|
| Unit Price with GST: | $32.78000 |

