
BLC05-12W25 | |
|---|---|
DigiKey Part Number | 2277-BLC05-12W25-ND |
Manufacturer | |
Manufacturer Product Number | BLC05-12W25 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.21000 | $45.21 |
| 5 | $43.52600 | $217.63 |
| 10 | $42.82100 | $428.21 |
| 45 | $41.32511 | $1,859.63 |
| 90 | $40.65200 | $3,658.68 |
| 135 | $40.26311 | $5,435.52 |
| 270 | $39.60644 | $10,693.74 |
| Unit Price without GST: | $45.21000 |
|---|---|
| Unit Price with GST: | $49.73100 |

