
XHD-01RU-076P | |
|---|---|
DigiKey Part Number | 135-XHD-01RU-076P-ND |
Manufacturer | |
Manufacturer Product Number | XHD-01RU-076P |
Description | XHD 1U PATCH PANEL 76P 1 TRAY EM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel LC (Not Provided) 76 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | LC (Not Provided) | |
Number of Positions | 76 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $697.43000 | $697.43 |
| 5 | $650.63000 | $3,253.15 |
| Unit Price without GST: | $697.43000 |
|---|---|
| Unit Price with GST: | $767.17300 |

