
RV5PPF1U24WH | |
|---|---|
DigiKey Part Number | BEL14104-ND |
Manufacturer | |
Manufacturer Product Number | RV5PPF1U24WH |
Description | CAT5E REVCONN PATCH PNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 24 1 REVConnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | RJ45 Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.46000 | $379.46 |
| 5 | $328.43200 | $1,642.16 |
| Unit Price without GST: | $379.46000 |
|---|---|
| Unit Price with GST: | $417.40600 |

