Image for PL56CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL56CS

DigiKey Part Number
BEL14575-ND
Manufacturer
Manufacturer Product Number
PL56CS
Description
CONNECTOR ASSEMBLY SERIES 6
Customer Reference
Detailed Description
Cable Assembly Coaxial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.