
M57202 | |
|---|---|
DigiKey Part Number | 135-M57202-ND |
Manufacturer | |
Manufacturer Product Number | M57202 |
Description | MADVN 6E+ CMR BLU-R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Blue 23 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55613 | $556.13 |
| Unit Price without GST: | $0.55613 |
|---|---|
| Unit Price with GST: | $0.61174 |

