
J11KSMM30 | |
|---|---|
DigiKey Part Number | BEL23511-ND |
Manufacturer | |
Manufacturer Product Number | J11KSMM30 |
Description | JUMPER FLEXIBLE M/M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 30.75" (781.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 30.75" (781.05mm) | |
Cable Type | - | |
Cable Impedance | 75 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

