Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDE015MB | |
|---|---|
DigiKey Part Number | BEL10099-ND |
Manufacturer | |
Manufacturer Product Number | HDE015MB |
Description | 15MTR HS HDMIW/ENET CBLASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
2nd Connector Type HDMI-A Male | Base Product Number |
Length 49.2' (15.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1730003-15M | Qualtek | 7 | 189-1730003-15M-ND | $182.41000 | Parametric Equivalent |
| 8K-A-50F-HDMI-CABLE | StarTech.com | 25 | 5214-8K-A-50F-HDMI-CABLE-ND | $371.96000 | Parametric Equivalent |
| AHM4K60-50 | CompuCablePlusUSA | 5 | 5412-AHM4K60-50-ND | $205.86000 | Parametric Equivalent |
| AHM4K60-50 | CompuCablePlusUSA | 0 | 4771-AHM4K60-50-ND | $0.00000 | Parametric Equivalent |
| AOC-HDAA-20-015 | L-com | 0 | 5073-AOC-HDAA-20-015-ND | $756.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.96000 | $250.96 |
| Unit Price without GST: | $250.96000 |
|---|---|
| Unit Price with GST: | $276.05600 |














