New at DigiKey
Image for FCSF06LDMFAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSF06LDMFAB

DigiKey Part Number
135-FCSF06LDMFAB-ND
Manufacturer
Manufacturer Product Number
FCSF06LDMFAB
Description
FX XHD FANOUT OS2 06P MPO12(F) L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 9/125 0.66' (200mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex (6)
Cable Diameter
-
Cable Type
Fiber Fanout
Features
-
Fiber Type
9/125
Length - Overall
0.66' (200mm)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Blue, Green
Insertion Loss
0.25dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB, 60dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$453.32000$453.32
5$410.06000$2,050.30
Manufacturers Standard Package
Unit Price without GST:$453.32000
Unit Price with GST:$498.65200