
ECX-06WM | |
|---|---|
DigiKey Part Number | 135-ECX-06WM-ND |
Manufacturer | |
Manufacturer Product Number | ECX-06WM |
Description | FX ECX WALL-MOUNT PATCH PANEL, 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 192 6 ECX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 192 | |
Number of Rows | 6 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $515.24000 | $515.24 |
| 5 | $473.48800 | $2,367.44 |
| Unit Price without GST: | $515.24000 |
|---|---|
| Unit Price with GST: | $566.76400 |

