
ECX-02WM | |
|---|---|
DigiKey Part Number | 135-ECX-02WM-ND |
Manufacturer | |
Manufacturer Product Number | ECX-02WM |
Description | FX ECX WALL-MOUNT PATCH PANEL, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 64 2 ECX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.31000 | $287.31 |
| 5 | $245.69800 | $1,228.49 |
| Unit Price without GST: | $287.31000 |
|---|---|
| Unit Price with GST: | $316.04100 |

