
ECX-01U | |
|---|---|
DigiKey Part Number | BEL17802-ND |
Manufacturer | |
Manufacturer Product Number | ECX-01U |
Description | FX ECX 1U PATCH PANEL HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 1 1 ECX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $332.84000 | $332.84 |
| Unit Price without GST: | $332.84000 |
|---|---|
| Unit Price with GST: | $366.12400 |

