E504005 010S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $327.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: $133.67000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $80.43200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $49.06240
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $80.20600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $56.94640
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $75.36300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $75.96100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $46.50920
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $66.74000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $60.55900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $61.95000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $86.45200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $85.10500
Datasheet
Image for E504005 010S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E504005 010S1

DigiKey Part Number
BEL2060-ND
Manufacturer
Manufacturer Product Number
E504005 010S1
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$287.87000$287.87
Manufacturers Standard Package
Unit Price without GST:$287.87000
Unit Price with GST:$316.65700