
CAF1100080 | |
|---|---|
DigiKey Part Number | BEL25823-ND |
Manufacturer | |
Manufacturer Product Number | CAF1100080 |
Description | PATCHCORD B10GXF CMR BLK 80F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 80.00' (24.38m) |
Packaging Spool | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.72000 | $181.72 |
| Unit Price without GST: | $181.72000 |
|---|---|
| Unit Price with GST: | $199.89200 |

