
AX104152 | |
|---|---|
DigiKey Part Number | BEL9414-ND |
Manufacturer | |
Manufacturer Product Number | AX104152 |
Description | 10GX JACK KCONN ORANGE (DARK) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Orange | |
Interior Housing Color | Orange | |
Exterior Contact Material | - | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.56000 | $37.56 |
| 5 | $32.11000 | $160.55 |
| 10 | $30.01400 | $300.14 |
| 25 | $27.45040 | $686.26 |
| 50 | $25.65680 | $1,282.84 |
| 100 | $24.49590 | $2,449.59 |
| Unit Price without GST: | $37.56000 |
|---|---|
| Unit Price with GST: | $41.31600 |

