Image for AX103917 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX103917

DigiKey Part Number
BEL23124-ND
Manufacturer
Manufacturer Product Number
AX103917
Description
FXU CASSETTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Splice Cassette For LC, MT-RJ, and MPO Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Splice Cassette
For Use With/Related Products
LC, MT-RJ, and MPO Connectors
Specifications
-
Material
Plastic
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$94.31000$94.31
Manufacturers Standard Package
Unit Price without GST:$94.31000
Unit Price with GST:$103.74100