
AX103248 | |
|---|---|
DigiKey Part Number | BEL13707-ND |
Manufacturer | |
Manufacturer Product Number | AX103248 |
Description | ANGLEFLEX PATCH PANEL 24-P 1U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.49000 | $140.49 |
| 5 | $120.09600 | $600.48 |
| 10 | $112.25000 | $1,122.50 |
| 25 | $110.00760 | $2,750.19 |
| Unit Price without GST: | $140.49000 |
|---|---|
| Unit Price with GST: | $154.53900 |

