
A0393146 | |
|---|---|
DigiKey Part Number | BEL13769-ND |
Manufacturer | |
Manufacturer Product Number | A0393146 |
Description | BIX DIST.CONNECT.25-PAIR 1A4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e 25 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | - | |
Number of Positions | 25 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| 10 | $22.46800 | $224.68 |
| 25 | $21.06080 | $526.52 |
| 50 | $20.05580 | $1,002.79 |
| 100 | $19.09900 | $1,909.90 |
| 250 | $17.90420 | $4,476.05 |
| 500 | $17.05066 | $8,525.33 |
| Unit Price without GST: | $26.43000 |
|---|---|
| Unit Price with GST: | $29.07300 |

