
9982 0021000 | |
|---|---|
DigiKey Part Number | BEL4283-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9982 0021000 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19116 | $1,191.16 |
| 2,000 | $1.13176 | $2,263.52 |
| 3,000 | $1.09813 | $3,294.39 |
| 5,000 | $1.05688 | $5,284.40 |
| 7,000 | $1.03039 | $7,212.73 |
| 10,000 | $1.00286 | $10,028.60 |
| Unit Price without GST: | $1.19116 |
|---|---|
| Unit Price with GST: | $1.31028 |

