Direct

9924 0011000 | |
|---|---|
DigiKey Part Number | BEL4197-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9924 0011000 |
Description | HOOK-UP STRND 24AWG BROWN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05934 | $1,059.34 |
| Unit Price without GST: | $1.05934 |
|---|---|
| Unit Price with GST: | $1.16527 |


