9541 060U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 4,000
Unit Price: $6.15816
Datasheet
MFG_9541-060U1000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9541 060U1000

DigiKey Part Number
BEL5261-1000-ND
Manufacturer
Manufacturer Product Number
9541 060U1000
Description
CABLE 15COND 24AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1,000$6.09280$6,092.80
Manufacturers Standard Package
Unit Price without GST:$6.09280
Unit Price with GST:$6.70208