
9431 0605000 | |
---|---|
DigiKey Part Number | BEL6853-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9431 0605000 |
Description | CABLE 20COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Chrome 22 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.345" (8.76mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.44939 | $57,246.95 |
Unit Price without GST: | $11.44939 |
---|---|
Unit Price with GST: | $12.59433 |