
935065005 | |
|---|---|
DigiKey Part Number | 135-935065005-ND |
Manufacturer | |
Manufacturer Product Number | 935065005 |
Description | MPS-8U-RST 4T-2RKT 4T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor H-Shaped 4/4 Male Pins/Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor H-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | 63VDC | |
Operating Temperature | -30°C ~ 90°C | |
Orientation (Convert From) | T | |
Orientation (Convert To) | T | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.57000 | $190.57 |
| Unit Price without GST: | $190.57000 |
|---|---|
| Unit Price with GST: | $209.62700 |

