900004148 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $144.21000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 6
Unit Price: $67.94000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $32.53500
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: $127.26000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900004148

DigiKey Part Number
135-900004148-ND
Manufacturer
Manufacturer Product Number
900004148
Description
0985 YM57530 103/2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$101.44000$101.44
Manufacturers Standard Package
Unit Price without GST:$101.44000
Unit Price with GST:$111.58400