
8723MN 0081000 | |
|---|---|
DigiKey Part Number | 135-8723MN0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8723MN 0081000 |
Description | MULTI-PAIR 4CON 22AWG GRAY FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 5 | $3.63200 | $18.16 |
| 10 | $3.45900 | $34.59 |
| 25 | $3.24200 | $81.05 |
| 50 | $3.08560 | $154.28 |
| 100 | $2.93590 | $293.59 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.46600 |





