Tubular Ground Braid 0.200" (5.08mm, 1/5") - Inner Dia X 250.0' (76.20m) 32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8661 000250

DigiKey Part Number
BEL1709-250-ND
Manufacturer
Manufacturer Product Number
8661 000250
Description
GROUND BRAID TUBE 0.2"DIA X 250'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.200" (5.08mm, 1/5") - Inner Dia X 250.0' (76.20m) 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.200" (5.08mm, 1/5") - Inner Dia
Thickness
-
Wire Gauge - Ends
32 AWG
Length
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$2,436.44000$2,436.44
Manufacturers Standard Package
Unit Price without GST:$2,436.44000
Unit Price with GST:$2,680.08400