
9151 009U1000 | |
---|---|
DigiKey Part Number | BEL29730-ND |
Manufacturer | |
Manufacturer Product Number | 9151 009U1000 |
Description | TW PR NAT & NAT |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable White 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | AWM Style 10226 | |
Features | - | |
Voltage | 90 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |