
8402 001500 | |
|---|---|
DigiKey Part Number | BEL10166-ND |
Manufacturer | |
Manufacturer Product Number | 8402 001500 |
Description | 2 #20 EPDM BRD CSM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Brown 20 AWG Double Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/34 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Tinned | Shield Material Viscose; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.263" (6.68mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $7.25994 | $3,629.97 |
| Unit Price without GST: | $7.25994 |
|---|---|
| Unit Price with GST: | $7.98593 |

