
8332 060100 | |
|---|---|
DigiKey Part Number | BEL1848-100-ND |
Manufacturer | |
Manufacturer Product Number | 8332 060100 |
Description | MULTI-PAIR 4COND 24AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.250" (6.35mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $5.57420 | $557.42 |
| 200 | $5.29950 | $1,059.90 |
| 300 | $5.14400 | $1,543.20 |
| 500 | $5.08060 | $2,540.30 |
| Unit Price without GST: | $5.57420 |
|---|---|
| Unit Price with GST: | $6.13162 |


