30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83000 009100

DigiKey Part Number
BEL1563-100-ND
Manufacturer
Manufacturer Product Number
83000 009100
Description
HOOK-UP STRND 30AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in AUD
Spool
QuantityUnit PriceExt Price
100$1.65000$165.00
200$1.56990$313.98
300$1.52460$457.38
500$1.46904$734.52
700$1.43334$1,003.34
1,000$1.39628$1,396.28
2,500$1.30464$3,261.60
5,000$1.23853$6,192.65
10,000$1.18569$11,856.90
Manufacturers Standard Package
Unit Price without GST:$1.65000
Unit Price with GST:$1.81500