


83000 005100 | |
|---|---|
DigiKey Part Number | BEL1561-100-ND |
Manufacturer | |
Manufacturer Product Number | 83000 005100 |
Description | HOOK-UP STRND 30AWG GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.65000 | $165.00 |
| 200 | $1.56985 | $313.97 |
| 300 | $1.52450 | $457.35 |
| 500 | $1.46894 | $734.47 |
| 700 | $1.43327 | $1,003.29 |
| 1,000 | $1.39623 | $1,396.23 |
| 2,500 | $1.30458 | $3,261.45 |
| 5,000 | $1.23847 | $6,192.35 |
| 10,000 | $1.18563 | $11,856.30 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

