
8107 060100 | |
|---|---|
DigiKey Part Number | BEL1829-100-ND |
Manufacturer | |
Manufacturer Product Number | 8107 060100 |
Description | MULTI-PAIR 14COND 24AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.341" (8.66mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,893.88000 | $1,893.88 |
| 2 | $1,799.41500 | $3,598.83 |
| 3 | $1,745.92333 | $5,237.77 |
| 5 | $1,680.33200 | $8,401.66 |
| 7 | $1,638.20000 | $11,467.40 |
| Unit Price without GST: | $1,893.88000 |
|---|---|
| Unit Price with GST: | $2,083.26800 |


