
76318WS 008100 | |
|---|---|
cms-digikey-product-number | BEL2458-100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 76318WS 008100 |
cms-description | CABLE 18COND 22AWG CHRM SHD |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.367" (9.32mm) | |
Shield Type | Foil, Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | $16.80780 | $1,680.78 |
| Unit Price without GST: | $16.80780 |
|---|---|
| Unit Price with GST: | $18.48858 |

