
7411W 0605000 | |
|---|---|
DigiKey Part Number | BEL3353-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7411W 0605000 |
Description | CABLE 4COND 18AWG CHROME |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 18 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 20328 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.50832 | $17,541.60 |
| Unit Price without GST: | $3.50832 |
|---|---|
| Unit Price with GST: | $3.85915 |

