
7410WS 0605000 | |
|---|---|
DigiKey Part Number | BEL3352-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7410WS 0605000 |
Description | CABLE 3COND 18AWG CHRM SHD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 18 AWG Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.367" (9.32mm) | |
Shield Type | Braid | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 20328 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.73091 | $28,654.55 |
| Unit Price without GST: | $5.73091 |
|---|---|
| Unit Price with GST: | $6.30400 |

