
73807W 008500 | |
|---|---|
DigiKey Part Number | BEL2655-500-ND |
Manufacturer | |
Manufacturer Product Number | 73807W 008500 |
Description | CABLE 7COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.87816 | $1,939.08 |
| 1,000 | $3.68367 | $3,683.67 |
| 1,500 | $3.57352 | $5,360.28 |
| 2,500 | $3.43842 | $8,596.05 |
| 3,500 | $3.35159 | $11,730.56 |
| Unit Price without GST: | $3.87816 |
|---|---|
| Unit Price with GST: | $4.26598 |

