
73003W 008500 | |
|---|---|
DigiKey Part Number | BEL2617-500-ND |
Manufacturer | |
Manufacturer Product Number | 73003W 008500 |
Description | CABLE 3COND 20AWG GRAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.65018 | $825.09 |
| 1,000 | $1.56833 | $1,568.33 |
| 1,500 | $1.52202 | $2,283.03 |
| 2,500 | $1.46522 | $3,663.05 |
| 3,500 | $1.42874 | $5,000.59 |
| 5,000 | $1.39084 | $6,954.20 |
| Unit Price without GST: | $1.65018 |
|---|---|
| Unit Price with GST: | $1.81520 |

