



600005193 | |
|---|---|
DigiKey Part Number | 135-600005193-ND |
Manufacturer | |
Manufacturer Product Number | 600005193 |
Description | RSC 4/DUO SINGLE PACKAGE OF 1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.95000 | $47.95 |
| 10 | $42.48800 | $424.88 |
| 100 | $37.65220 | $3,765.22 |
| Unit Price without GST: | $47.95000 |
|---|---|
| Unit Price with GST: | $52.74500 |

