




600000114 | |
|---|---|
DigiKey Part Number | 135-600000114-ND |
Manufacturer | |
Manufacturer Product Number | 600000114 |
Description | ASBS 2 M8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Beige | |
Features | Coupling Nut, Self Extinguishing | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 63V | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.14000 | $69.14 |
| 10 | $58.76900 | $587.69 |
| 25 | $55.09120 | $1,377.28 |
| 50 | $52.46400 | $2,623.20 |
| 100 | $49.96220 | $4,996.22 |
| 250 | $46.83860 | $11,709.65 |
| Unit Price without GST: | $69.14000 |
|---|---|
| Unit Price with GST: | $76.05400 |

