
49951A 060S2 | |
|---|---|
DigiKey Part Number | BEL5154-ND |
Manufacturer | |
Manufacturer Product Number | 49951A 060S2 |
Description | CABLE ASSY DB37 SHLD CHROM 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Chrome 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Chrome | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,633.52000 | $1,633.52 |
| Unit Price without GST: | $1,633.52000 |
|---|---|
| Unit Price with GST: | $1,796.87200 |

