Similar

49725A 060S2 | |
|---|---|
DigiKey Part Number | BEL5138-ND |
Manufacturer | |
Manufacturer Product Number | 49725A 060S2 |
Description | CABLE ASSY DB15 SHLD CHROM 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Chrome 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Chrome | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


