
49676A 060S2 | |
|---|---|
DigiKey Part Number | BEL5137-ND |
Manufacturer | |
Manufacturer Product Number | 49676A 060S2 |
Description | CABLE ASSY DB25 CHROME 15.24M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Chrome 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Chrome | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,039.18000 | $2,039.18 |
| Unit Price without GST: | $2,039.18000 |
|---|---|
| Unit Price with GST: | $2,243.09800 |

