1212 005U1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 1,000
Unit Price: $0.59800
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Green 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212 005U1000

DigiKey Part Number
BEL30729-1000-ND
Manufacturer
Manufacturer Product Number
1212 005U1000
Description
CAT5E+ 4PR U/UTP CMR BOX
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Green 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-25°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes