
1192A B59100 | |
|---|---|
DigiKey Part Number | BEL11226-ND |
Manufacturer | |
Manufacturer Product Number | 1192A B59100 |
Description | 4 #24 PE SH PVC BLK MTT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Black 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 100 V |
Cable Type | Operating Temperature -30°C ~ 75°C |
Number of Conductors 4 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0440" (1.118mm) |
Conductor Strand 42/40 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 92% |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $5.76650 | $576.65 |
| 200 | $5.48235 | $1,096.47 |
| 300 | $5.32153 | $1,596.46 |
| 500 | $5.12440 | $2,562.20 |
| 700 | $4.99774 | $3,498.42 |
| 1,000 | $4.86623 | $4,866.23 |
| Unit Price without GST: | $5.76650 |
|---|---|
| Unit Price with GST: | $6.34315 |

