
1075A 0104000 | |
---|---|
DigiKey Part Number | BEL3173-4000-ND 135-1075A0104000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1075A 0104000 |
Description | MULTI-PAIR 5COND 20/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 (2.5 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 (2.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28; 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Foil | |
Length | 4000' (1219.2m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
2 | $7.71000 | $15.42 |
3 | $7.49667 | $22.49 |
5 | $7.23000 | $36.15 |
7 | $7.06286 | $49.44 |
10 | $6.88500 | $68.85 |
25 | $6.45040 | $161.26 |
50 | $6.13800 | $306.90 |
100 | $5.83830 | $583.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.23424 | $12,936.96 |
Unit Price without GST: | $8.09000 |
---|---|
Unit Price with GST: | $8.89900 |