
VPS800-1058-R | |
|---|---|
DigiKey Part Number | 179-VPS800-1058-R-ND |
Manufacturer | |
Manufacturer Product Number | VPS800-1058-R |
Description | POWERSUPPLY,VPS800-1058-R |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) |
Voltage - Output 1 58V | Approval Agency CB, CE, cUL, NEMKO, UL |
Current - Output 1 10.34 A | Standard Number 62368-1 |
Power (Watts) | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $459.82500 | $7,357.20 |
| Unit Price without GST: | $459.82500 |
|---|---|
| Unit Price with GST: | $505.80750 |

