VOF-225A-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $163.23000
Datasheet
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
CUI VOF High Density AC-DC | Digi-Key Daily

VOF-225A-12

DigiKey Part Number
179-VOF-225A-12-ND
Manufacturer
Manufacturer Product Number
VOF-225A-12
Description
AC/DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-225A-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Approval Agency
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes